Part Details for 5962-9076603QFA by Texas Instruments
Overview of 5962-9076603QFA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-9076603QFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9076603QFA-ND
|
DigiKey | IC QUAD LOW-POWER Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$56.7100 | Buy Now |
DISTI #
V37:1799_07213655
|
Arrow Electronics | Quad Receiver RS-422/RS-423/RS-485 16-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1931 | Americas - 164 |
|
$52.4200 / $55.5400 | Buy Now |
DISTI #
78953302
|
Verical | Quad Receiver RS-422/RS-423/RS-485 16-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1931 | Americas - 164 |
|
$52.4200 / $55.5400 | Buy Now |
|
Rochester Electronics | SN55LBC175 Quadruple Low-Power Differential Line Receiver - Dual marked (SNJ55LBC175W) RoHS: Not Compliant Status: Active Min Qty: 1 | 31 |
|
$48.6700 / $57.2500 | Buy Now |
Part Details for 5962-9076603QFA
5962-9076603QFA CAD Models
5962-9076603QFA Part Data Attributes
|
5962-9076603QFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9076603QFA
Texas Instruments
Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.11; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for 5962-9076603QFA
This table gives cross-reference parts and alternative options found for 5962-9076603QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9076603QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F175MW/883 | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076603QFA vs DS96F175MW/883 |
DS96F175MW/883 | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076603QFA vs DS96F175MW/883 |
5962-9076601MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076603QFA vs 5962-9076601MFX |
5962-9076601MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9076603QFA vs 5962-9076601MFA |
5962-9076601MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076603QFA vs 5962-9076601MFX |
SNJ55LBC175W | Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-9076603QFA vs SNJ55LBC175W |
5962-9076601MFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9076603QFA vs 5962-9076601MFA |