Part Details for 5962-9078004MLX by Rochester Electronics LLC
Overview of 5962-9078004MLX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9078004MLX
5962-9078004MLX CAD Models
5962-9078004MLX Part Data Attributes:
|
5962-9078004MLX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-9078004MLX
Rochester Electronics LLC
Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9078004MLX
This table gives cross-reference parts and alternative options found for 5962-9078004MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9078004MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS826NT3 | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | 5962-9078004MLX vs SN74AS826NT3 |
SN74AS826NT | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 | Rochester Electronics LLC | 5962-9078004MLX vs SN74AS826NT |
SNJ54AS826JT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | 5962-9078004MLX vs SNJ54AS826JT |
SN54AS826JT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | 5962-9078004MLX vs SN54AS826JT |
SN54AS826JT | AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Rochester Electronics LLC | 5962-9078004MLX vs SN54AS826JT |