Part Details for 5962-9078101MCX by e2v technologies
Overview of 5962-9078101MCX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9078101MCX
5962-9078101MCX CAD Models
5962-9078101MCX Part Data Attributes
|
5962-9078101MCX
e2v technologies
Buy Now
|
Compare Parts:
5962-9078101MCX
e2v technologies
Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9078101MCX
This table gives cross-reference parts and alternative options found for 5962-9078101MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9078101MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F125JD | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-9078101MCX vs MC54F125JD |
54F125/BCAJC | F/FAST SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | onsemi | 5962-9078101MCX vs 54F125/BCAJC |
MC54F125J | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-9078101MCX vs MC54F125J |
MC54F125J | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962-9078101MCX vs MC54F125J |
MC74F125N | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | 5962-9078101MCX vs MC74F125N |
N74F125N | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | YAGEO Corporation | 5962-9078101MCX vs N74F125N |
MC74F125ND | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | 5962-9078101MCX vs MC74F125ND |
5962-9078101MCA | Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | 5962-9078101MCX vs 5962-9078101MCA |
MC54F125JD | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962-9078101MCX vs MC54F125JD |