Part Details for 5962-9080701M2A by Texas Instruments
Overview of 5962-9080701M2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9080701M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9080701M2A-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 20LCCC Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
334 In Stock |
|
$24.0400 | Buy Now |
|
Rochester Electronics | TLE2061M JFET-Input Low Power High Drive Single Operational Amplifier - Dual marked (TLE2061MFKB) RoHS: Not Compliant Status: Active Min Qty: 1 | 334 |
|
$20.6400 / $24.2800 | Buy Now |
Part Details for 5962-9080701M2A
5962-9080701M2A CAD Models
5962-9080701M2A Part Data Attributes
|
5962-9080701M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9080701M2A
Texas Instruments
Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-9080701M2A
This table gives cross-reference parts and alternative options found for 5962-9080701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080702Q2A | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9080701M2A vs 5962-9080702Q2A |
5962-9095803Q2X | OP-AMP, 3100uV OFFSET-MAX, 5.8MHz BAND WIDTH, CQCC20, CC-20 | Texas Instruments | 5962-9080701M2A vs 5962-9095803Q2X |
5962-9080702Q2A | Military-grade, single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs 5962-9080702Q2A |
TLE2061MFKB | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080701M2A vs TLE2061MFKB |
TLE2061MFK | OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080701M2A vs TLE2061MFK |
5962-9080701M2X | OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080701M2A vs 5962-9080701M2X |