Amplifier Circuits
5962-9080702Q2A
Description: OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20

Overview of 5962-9080702Q2A by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9080702Q2A by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9080702Q2A by Rochester Electronics LLC

5962-9080702Q2A
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
Common-mode Reject Ratio-Nom
82 dB
Input Offset Voltage-Max
4600 µV
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-38535-Q
Seated Height-Max
2.03 mm
Slew Rate-Nom
3.4 V/us
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIFET
Temperature Grade
MILITARY
Terminal Finish
NOT SPECIFIED
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
MIL-38535-Q V
Unity Gain BW-Nom
1300
Width
8.89 mm
Want to compare parts?
  1. 5962-9080702Q2A
    Rochester Electronics LLC
    OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-9080702Q2A

This table gives cross-reference parts and alternative options found for 5962-9080702Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080702Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9095803Q2X OP-AMP, 3100uV OFFSET-MAX, 5.8MHz BAND WIDTH, CQCC20, CC-20 Texas Instruments 5962-9080702Q2A vs 5962-9095803Q2X
TLE2061MFK OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9080702Q2A vs TLE2061MFK
5962-9080701M2X OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9080702Q2A vs 5962-9080701M2X
5962-9095803Q2A JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9080702Q2A vs 5962-9095803Q2A
TLE2161BMFKB JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9080702Q2A vs TLE2161BMFKB
5962-9080701M2A Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 Texas Instruments 5962-9080702Q2A vs 5962-9080701M2A
Part Number Description Manufacturer Compare
TLE2061BIP OP-AMP, 2700uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TLE2061BIP
TL061CJG OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TL061CJG
TLE2061ACP OP-AMP, 3500uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TLE2061ACP
TLE2061AIP OP-AMP, 3900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TLE2061AIP
5962-9080701MPA OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs 5962-9080701MPA
OPA124UA OP-AMP, 500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 Rochester Electronics LLC 5962-9080702Q2A vs OPA124UA
TL032IDR DUAL OP-AMP, 5300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC 5962-9080702Q2A vs TL032IDR
TLE2061AMJGB OP-AMP, 4600uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TLE2061AMJGB
TLE2061CP OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC 5962-9080702Q2A vs TLE2061CP
AD795JR-REEL OP-AMP, 1000uV OFFSET-MAX, 1.6MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC 5962-9080702Q2A vs AD795JR-REEL

Related Parts for 5962-9080702Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9080702Q2A by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9080702Q2A by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 5962-9080702Q2A would you like to use for your alert(s)?
  • Please alert me when 5962-9080702Q2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9080702Q2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9080702Q2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9080702Q2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9080702Q2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9080702Q2A by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: