Part Details for 5962-9080901M2A by Texas Instruments
Overview of 5962-9080901M2A by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-9080901M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9080901M2A-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 20LCCC Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
476 In Stock |
|
$46.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1249 |
|
$17.7120 / $21.6000 | Buy Now |
|
Quest Components | 999 |
|
$18.0000 / $23.4000 | Buy Now | |
|
Quest Components | 234 |
|
$33.4800 / $43.2000 | Buy Now | |
|
Rochester Electronics | TLE2064M JFET-Input Low Power High Drive Quad Operational Amplifier - Dual marked (TLE2064) RoHS: Not Compliant Status: Active Min Qty: 1 | 476 |
|
$39.8300 / $46.8600 | Buy Now |
|
New Advantage Corporation | QUAD OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 104 |
|
$35.5000 | Buy Now |
Part Details for 5962-9080901M2A
5962-9080901M2A CAD Models
5962-9080901M2A Part Data Attributes
|
5962-9080901M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9080901M2A
Texas Instruments
Quad, 36-V, 2-MHz operational amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-9080901M2A
This table gives cross-reference parts and alternative options found for 5962-9080901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9080901M2A | QUAD OP-AMP, 9000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9080901M2A vs 5962-9080901M2A |
TLE2064BMFKB | QUAD OP-AMP, 5500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9080901M2A vs TLE2064BMFKB |
TLE2064AMFKB | Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs TLE2064AMFKB |
TLE2064MFKB | Quad, 36-V, 2-MHz operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs TLE2064MFKB |
TLE2064BMFKB | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs TLE2064BMFKB |
5962-9080901M2X | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9080901M2A vs 5962-9080901M2X |
TL064MFKB | Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs TL064MFKB |
81023032A | Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs 81023032A |
5962-9080903Q2A | Military-grade, quad, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 20-LCCC -55 to 125 | Texas Instruments | 5962-9080901M2A vs 5962-9080903Q2A |