Part Details for 5962-9081702MGA by Micross Components
Overview of 5962-9081702MGA by Micross Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9081702MGA
5962-9081702MGA CAD Models
5962-9081702MGA Part Data Attributes
|
5962-9081702MGA
Micross Components
Buy Now
|
Compare Parts:
5962-9081702MGA
Micross Components
Operational Amplifier, 1 Func, 800uV Offset-Max, MBCY8, METAL CAN, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 3500 |
Alternate Parts for 5962-9081702MGA
This table gives cross-reference parts and alternative options found for 5962-9081702MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9081702MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9081701MGA | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | 5962-9081702MGA vs 5962-9081701MGA |
5962-9081701MXX | Operational Amplifier, 2 Func, 1100uV Offset-Max, METAL CAN, 8-PIN | Micross Components | 5962-9081702MGA vs 5962-9081701MXX |
5962-9081701MXA | Operational Amplifier, 2 Func, 1100uV Offset-Max, METAL CAN, 8-PIN | Micross Components | 5962-9081702MGA vs 5962-9081701MXA |
5962-9081702MGA | Operational Amplifier, 1 Func, 800uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Minco Technology Labs LLC | 5962-9081702MGA vs 5962-9081702MGA |
5962-9081702MGA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | 5962-9081702MGA vs 5962-9081702MGA |
5962-9081702MGX | Operational Amplifier, 1 Func, 800uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Minco Technology Labs LLC | 5962-9081702MGA vs 5962-9081702MGX |
5962-9081702MXA | Operational Amplifier, 2 Func, 2000uV Offset-Max, METAL CAN, 8-PIN | Micross Components | 5962-9081702MGA vs 5962-9081702MXA |
5962-9081702MXX | Operational Amplifier, 2 Func, 2000uV Offset-Max, METAL CAN, 8-PIN | Micross Components | 5962-9081702MGA vs 5962-9081702MXX |