Part Details for 5962-9082801HXA by Cirrus Logic
Overview of 5962-9082801HXA by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5962-9082801HXA
5962-9082801HXA CAD Models
5962-9082801HXA Part Data Attributes
|
5962-9082801HXA
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
5962-9082801HXA
Cirrus Logic
Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-3 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9082801HXA
This table gives cross-reference parts and alternative options found for 5962-9082801HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9082801HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9065901HXA | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9082801HXA vs 5962-9065901HXA |
5962-9065901HXX | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9082801HXA vs 5962-9065901HXX |
5962-9065901HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, | International Rectifier | 5962-9082801HXA vs 5962-9065901HXX |
5962-9082801HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | 5962-9082801HXA vs 5962-9082801HXX |
PA10M/883 | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9082801HXA vs PA10M/883 |
PA12M/883 | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9082801HXA vs PA12M/883 |
5962-9065901HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | 5962-9082801HXA vs 5962-9065901HXX |
5962-9065901HXX | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | 5962-9082801HXA vs 5962-9065901HXX |