Part Details for 5962-9082801HXC by Defense Logistics Agency
Overview of 5962-9082801HXC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9082801HXC
5962-9082801HXC CAD Models
5962-9082801HXC Part Data Attributes
|
5962-9082801HXC
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9082801HXC
Defense Logistics Agency
Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, FM-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FM-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-XBFM-P8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9082801HXC
This table gives cross-reference parts and alternative options found for 5962-9082801HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9082801HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0101K/883 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | 5962-9082801HXC vs FLH0101K/883 |
5962-8870101ZX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | MS Kennedy Corporation | 5962-9082801HXC vs 5962-8870101ZX |
8508902YA | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | 5962-9082801HXC vs 8508902YA |
5962-9082801HXX | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8 | Cirrus Logic | 5962-9082801HXC vs 5962-9082801HXX |
PA10A | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | 5962-9082801HXC vs PA10A |
8508902YA | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Microwave | 5962-9082801HXC vs 8508902YA |
5962-8870103ZX | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | MS Kennedy Corporation | 5962-9082801HXC vs 5962-8870103ZX |
5962-8870103ZC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | MS Kennedy Corporation | 5962-9082801HXC vs 5962-8870103ZC |
5962-9065901HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, | International Rectifier | 5962-9082801HXC vs 5962-9065901HXX |
5962-9065901HXA | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9082801HXC vs 5962-9065901HXA |