Part Details for 5962-9083803HXX by Anaren Microwave
Overview of 5962-9083803HXX by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9083803HXX
5962-9083803HXX CAD Models
5962-9083803HXX Part Data Attributes
|
5962-9083803HXX
Anaren Microwave
Buy Now
|
Compare Parts:
5962-9083803HXX
Anaren Microwave
Operational Amplifier, 2 Func, 1500uV Offset-Max, Hybrid, FM-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-XBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -34 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 34 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9083803HXX
This table gives cross-reference parts and alternative options found for 5962-9083803HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9083803HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9689704HXX | Operational Amplifier, | Anaren Microwave | 5962-9083803HXX vs 5962-9689704HXX |
OPA2541SM | Dual High Power Operational Amplifier 8-TO-3 -55 to 125 | Texas Instruments | 5962-9083803HXX vs OPA2541SM |