There are no models available for this part yet.
Overview of 5962-9088101MPA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9088101MPA | Texas Instruments | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-9088101MPA by Rochester Electronics LLC
Part Data Attributes for 5962-9088101MPA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.09 µA
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Length
|
9.58 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
0.65 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Dose
|
MIL-STD-883 V
|
Unity Gain BW-Nom
|
2000
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9088101MPA
This table gives cross-reference parts and alternative options found for 5962-9088101MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088101MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9088107QPX | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088101MPA vs 5962-9088107QPX |
TLE2021BCP | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9088101MPA vs TLE2021BCP |
TLE2021BMJGB | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP | Texas Instruments | 5962-9088101MPA vs TLE2021BMJGB |
5962-9088104QPA | OP-AMP, 500 uV OFFSET-MAX, 2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9088101MPA vs 5962-9088104QPA |
TLE2021BMJG | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088101MPA vs TLE2021BMJG |
5962-9088107QPA | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088101MPA vs 5962-9088107QPA |
Related Parts for 5962-9088101MPA
-
5962-9088102M2AOperational Amplifiers
-
5962-9063201M3AAnalog to Digital Converters
-
5962-9562302QXAMultiplexers or Switches
-
5962-8874401EALine Driver or Receivers
-
5962-87702042XDigital to Analog Converters
-
5CEFA7U19I7NField Programmable Gate Arrays
-
5962-8876201GAVoltage References
-
5KP120A-GTransient Suppressors
-
5962-89502012AAudio/Video Amplifiers