There are no models available for this part yet.
Overview of 5962-9088105QPA by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9088105QPA | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-9088105QPA by Defense Logistics Agency
Part Data Attributes for 5962-9088105QPA by Defense Logistics Agency
5962-9088105QPA
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
CERAMIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.07 µA
|
Common-mode Reject Ratio-Min
|
93 dB
|
Input Offset Voltage-Max
|
450 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Slew Rate-Min
|
0.45 V/us
|
Slew Rate-Nom
|
0.65 V/us
|
Supply Current-Max
|
0.7 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2800
|
Voltage Gain-Min
|
100000
|
Want to compare parts?
-
5962-9088105QPADefense Logistics AgencyOperational Amplifier, 2 Func, 450uV Offset-Max, CDIP8, CERAMIC, DIP-8VS
-
Alternate Parts for 5962-9088105QPA
This table gives cross-reference parts and alternative options found for 5962-9088105QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088105QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022AMJGB | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088105QPA vs TLE2022AMJGB |
5962-9088105QPX | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088105QPA vs 5962-9088105QPX |
TLE2022AMP | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9088105QPA vs TLE2022AMP |
5962-9088105QPA | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088105QPA vs 5962-9088105QPA |
Related Parts for 5962-9088105QPA
-
5962-9089503M2AOperational Amplifiers
-
5962-8768402MUAMicrocontrollers
-
ADS7846IRGVROther Analog ICs
-
5962-8670403VXASwitching Regulator or Controllers
-
5962-9756401QXAAnalog to Digital Converters
-
5962-9073103M2AMultiplexers or Switches
-
SQM120P06-07L_GE3Power Field-Effect Transistors
-
5962-9326704M2CPower Management Circuits
-
5962-9076603Q2ALine Driver or Receivers