Part Details for 5962-9088204QPA by Rochester Electronics LLC
Overview of 5962-9088204QPA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9088204QPA
5962-9088204QPA CAD Models
5962-9088204QPA Part Data Attributes
|
5962-9088204QPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9088204QPA
Rochester Electronics LLC
DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-38535-Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-38535-Q V | |
Unity Gain BW-Nom | 1900 | |
Width | 7.62 mm |
Alternate Parts for 5962-9088204QPA
This table gives cross-reference parts and alternative options found for 5962-9088204QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088204QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2872ZP | Dual Low-Noise High Temperature Operational Amplifier 8-PDIP | Texas Instruments | 5962-9088204QPA vs TLC2872ZP |
TLC2202AMJG | DUAL OP-AMP, 750 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs TLC2202AMJG |
TLC2202ACP | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs TLC2202ACP |
5962-9555202QPA | DUAL OP-AMP, 1500 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs 5962-9555202QPA |
TLC2202BMP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | 5962-9088204QPA vs TLC2202BMP |
TLC2202BCP | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs TLC2202BCP |
TLC2202BIP | DUAL OP-AMP, 700uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs TLC2202BIP |
TLC2272MJGB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9088204QPA vs TLC2272MJGB |
TLC2272AMJGB | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088204QPA vs TLC2272AMJGB |
5962-9088202MPX | DUAL OP-AMP, 1250uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088204QPA vs 5962-9088202MPX |