Part Details for 5962-9089903MYA by AMD
Overview of 5962-9089903MYA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9089903MYA
5962-9089903MYA CAD Models
5962-9089903MYA Part Data Attributes
|
5962-9089903MYA
AMD
Buy Now
|
Compare Parts:
5962-9089903MYA
AMD
Flash, 128KX8, 150ns, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WINDOWED, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.12 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for 5962-9089903MYA
This table gives cross-reference parts and alternative options found for 5962-9089903MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089903MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-155LI | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-155LI |
AM28F010-150C4/BUA | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-150C4/BUA |
AM28F010A-150LEB | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010A-150LEB |
AM28F010-155LC | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-155LC |
AM28F010-150LI | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-150LI |
AM28F010-150LEB | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-150LEB |
AM28F010-150LC | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010-150LC |
5962-9089903MYX | Flash, 128KX8, 150ns, CQCC32 | AMD | 5962-9089903MYA vs 5962-9089903MYX |
AM27F010-155LI | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM27F010-155LI |
AM28F010A-150LI | Flash, 128KX8, 150ns, CQCC32, CERAMIC, LCC-32 | AMD | 5962-9089903MYA vs AM28F010A-150LI |