Part Details for 5962-9097901M2X by Analog Devices Inc
Overview of 5962-9097901M2X by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9097901M2X
5962-9097901M2X CAD Models
5962-9097901M2X Part Data Attributes
|
5962-9097901M2X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9097901M2X
Analog Devices Inc
IC PHASE LOCKED LOOP, CQCC20, CERAMIC, LCC-20, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT -5.2 V SUPPLY | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9097901M2X
This table gives cross-reference parts and alternative options found for 5962-9097901M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9097901M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9097901M2A | Phase Locked Loop, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | 5962-9097901M2X vs 5962-9097901M2A |