Signal Circuits
5962-9097901M2A
Description: IC PHASE LOCKED LOOP, CQCC20, CERAMIC, LCC-20, PLL or Frequency Synthesis Circuit

Overview of 5962-9097901M2A by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9097901M2A by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9097901M2A by Analog Devices Inc

5962-9097901M2A
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT -5.2 V SUPPLY
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-9097901M2A
    Analog Devices Inc
    IC PHASE LOCKED LOOP, CQCC20, CERAMIC, LCC-20, PLL or Frequency Synthesis Circuit
    VS

Alternate Parts for 5962-9097901M2A

This table gives cross-reference parts and alternative options found for 5962-9097901M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9097901M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9097901M2A Phase Locked Loop, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency 5962-9097901M2A vs 5962-9097901M2A

Related Parts for 5962-9097901M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9097901M2A by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9097901M2A by Analog Devices Inc

Select Manufacturer
Which Manufacturer of 5962-9097901M2A would you like to use for your alert(s)?
  • Please alert me when 5962-9097901M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9097901M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9097901M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9097901M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9097901M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9097901M2A by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: