-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN, Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9098001MXA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20CLCC Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
645 In Stock |
|
$113.7900 | Buy Now |
DISTI #
5962-9098001MXA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20CLCC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Single General Purpose Operational Amplifier 18V (AD843SH/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 645 |
|
$97.6500 / $114.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9098001MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9098001MXA
Analog Devices Inc
IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 12 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 10000 |
This table gives cross-reference parts and alternative options found for 5962-9098001MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098001MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9098001MXA | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Rochester Electronics LLC | 5962-9098001MXA vs 5962-9098001MXA |