Part Details for 5962-9098001MXX by Analog Devices Inc
Overview of 5962-9098001MXX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9098001MXX
5962-9098001MXX CAD Models
5962-9098001MXX Part Data Attributes
|
5962-9098001MXX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9098001MXX
Analog Devices Inc
IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-8, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 34000 |
Alternate Parts for 5962-9098001MXX
This table gives cross-reference parts and alternative options found for 5962-9098001MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098001MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3551S | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | 5962-9098001MXX vs 3551S |
3550J | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8, | Burr-Brown Corp | 5962-9098001MXX vs 3550J |
3550K | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8, | Burr-Brown Corp | 5962-9098001MXX vs 3550K |
3550S | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8, | Burr-Brown Corp | 5962-9098001MXX vs 3550S |
3551J | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | 5962-9098001MXX vs 3551J |
OPA671AP | Wide Bandwidth, Fast Setting Difet(R) Operational Amplifier 8-PDIP -40 to 100 | Texas Instruments | 5962-9098001MXX vs OPA671AP |