Memory
5962-9150804MXA
Description: PGA-68, Tray

Overview of 5962-9150804MXA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9150804MXA Renesas Electronics Corporation 16 K x 8 Dual-Port RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9150804MXA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9150804MXA by Integrated Device Technology Inc

5962-9150804MXA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
CAVITY-UP, CERAMIC, PGA-68
Pin Count
68
Manufacturer Package Code
GU68
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1994-01-01
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
29.464 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.207 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. 5962-9150804MXA
    Integrated Device Technology Inc
    PGA-68, Tray
    VS

Alternate Parts for 5962-9150804MXA

This table gives cross-reference parts and alternative options found for 5962-9150804MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150804MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9150804MXX Multi-Port SRAM, 16KX8, 55ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150804MXX
Part Number Description Manufacturer Compare
IDT7006S70GGB Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs IDT7006S70GGB
5962-9150809MXX Dual-Port SRAM, 16KX8, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150809MXX
5962-9150801MXA PGA-68, Tray Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150801MXA
5962-9150803MXA PGA-68, Tray Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150803MXA
5962-9150805MXX Multi-Port SRAM, 16KX8, 45ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150805MXX
IDT7006L70GGB Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs IDT7006L70GGB
IDT7006S70GB Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs IDT7006S70GB
5962-9150804MXX Multi-Port SRAM, 16KX8, 55ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs 5962-9150804MXX
7006L70GB PGA-68, Tray Integrated Device Technology Inc 5962-9150804MXA vs 7006L70GB
7006S70GGB Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-9150804MXA vs 7006S70GGB

Related Parts for 5962-9150804MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9150804MXA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9150804MXA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9150804MXA would you like to use for your alert(s)?
  • Please alert me when 5962-9150804MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9150804MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9150804MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9150804MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9150804MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9150804MXA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: