Part Details for 5962-9157602MQX by QP Semiconductor
Overview of 5962-9157602MQX by QP Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 5962-9157602MQX
5962-9157602MQX CAD Models
5962-9157602MQX Part Data Attributes
|
5962-9157602MQX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9157602MQX
QP Semiconductor
Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | WDIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9157602MQX
This table gives cross-reference parts and alternative options found for 5962-9157602MQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9157602MQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C52EFPN | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | 5962-9157602MQX vs P87C52EFPN |
87C52-16/BQA | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 5962-9157602MQX vs 87C52-16/BQA |
D87C52-1 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 5962-9157602MQX vs D87C52-1 |
TSC87C52-16IA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | Atmel Corporation | 5962-9157602MQX vs TSC87C52-16IA |
TSC87C52-16CA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PDIP40, | Atmel Corporation | 5962-9157602MQX vs TSC87C52-16CA |
P87C52EBFFA | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | 5962-9157602MQX vs P87C52EBFFA |