Part Details for 5962-9162304MXC by Defense Logistics Agency
Overview of 5962-9162304MXC by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 5962-9162304MXC
5962-9162304MXC CAD Models
5962-9162304MXC Part Data Attributes
|
5962-9162304MXC
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9162304MXC
Defense Logistics Agency
Graphics Processor, CMOS, CPGA145, CERAMIC, PGA-145
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, PGA-145 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e4 | |
Length | 39.75 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 39.75 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for 5962-9162304MXC
This table gives cross-reference parts and alternative options found for 5962-9162304MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162304MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS340X-40 | GRAPHICS PROCESSOR, PQFP144, METRIC, PLASTIC, QFP-144 | Texas Instruments | 5962-9162304MXC vs TMS340X-40 |
SM34020AGBM40 | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | 5962-9162304MXC vs SM34020AGBM40 |
SMJ34020AGBM40 | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | 5962-9162304MXC vs SMJ34020AGBM40 |