Part Details for 5962-9165501MXA by e2v technologies
Overview of 5962-9165501MXA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9165501MXA
5962-9165501MXA CAD Models
5962-9165501MXA Part Data Attributes:
|
5962-9165501MXA
e2v technologies
Buy Now
|
Compare Parts:
5962-9165501MXA
e2v technologies
Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERDIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 87 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9165501MXA
This table gives cross-reference parts and alternative options found for 5962-9165501MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9165501MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100363DMQB | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9165501MXA vs 100363DMQB |
100163DC | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-9165501MXA vs 100163DC |
5962-9165501MXA | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERDIP-24 | QP Semiconductor | 5962-9165501MXA vs 5962-9165501MXA |
100163DCQR | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 5962-9165501MXA vs 100163DCQR |
F100163DC | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, 0.400 INCH, HERMETIC SEALED, CERDIP-24 | Fairchild Semiconductor Corporation | 5962-9165501MXA vs F100163DC |
100363DM | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-9165501MXA vs 100363DM |
HD100163 | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 5962-9165501MXA vs HD100163 |
100363DM | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9165501MXA vs 100363DM |