5962-9167101MXA
Description: Switching Regulator, Voltage-mode, 3A, 58kHz Switching Freq-Max, BIPolar, MBFM2

Overview of 5962-9167101MXA by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9167101MXA by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 30
  • 1 $9.7500
  • 6 $7.3125
  • 15 $6.5813
  • 27 $6.0938
$6.0938 / $9.7500 Buy Now
Quest Components 3A SWITCHING REGULATOR, 58KHZ SWITCHING FREQ-MAX, MBFM2 24
  • 1 $13.0000
  • 5 $9.7500
$9.7500 / $13.0000 Buy Now

CAD Models for 5962-9167101MXA by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9167101MXA by National Semiconductor Corporation

5962-9167101MXA
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
METAL CAN, TO-3, 4 PIN
Reach Compliance Code
unknown
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Output Voltage-Nom
1.23 V
Package Body Material
METAL
Package Code
TO-3
Package Equivalence Code
CAN4/5,.45FL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max (Isup)
12 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
58 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. 5962-9167101MXA
    National Semiconductor Corporation
    Switching Regulator, Voltage-mode, 3A, 58kHz Switching Freq-Max, BIPolar, MBFM2
    VS

Alternate Parts for 5962-9167101MXA

This table gives cross-reference parts and alternative options found for 5962-9167101MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9167101MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM1575K-ADJ-QML 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN Texas Instruments 5962-9167101MXA vs LM1575K-ADJ-QML
Part Number Description Manufacturer Compare
LM1575K-ADJ-QML 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN Texas Instruments 5962-9167101MXA vs LM1575K-ADJ-QML
LM2575N-ADJ/NOPB IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16, Switching Regulator or Controller National Semiconductor Corporation 5962-9167101MXA vs LM2575N-ADJ/NOPB
LM1577K-ADJ/883 6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, MBFM4, METAL CAN, TO-3, 4 PIN Texas Instruments 5962-9167101MXA vs LM1577K-ADJ/883
LM1575J-ADJ/883 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9167101MXA vs LM1575J-ADJ/883
5962-9216601MXX 3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN Texas Instruments 5962-9167101MXA vs 5962-9216601MXX
LM2575N-ADJEP 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 Texas Instruments 5962-9167101MXA vs LM2575N-ADJEP
LM1575K-ADJ/883 IC 1.3 A SWITCHING REGULATOR, 52 kHz SWITCHING FREQ-MAX, MBFM4, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller National Semiconductor Corporation 5962-9167101MXA vs LM1575K-ADJ/883
LM1575J-ADJ-QML 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 Rochester Electronics LLC 5962-9167101MXA vs LM1575J-ADJ-QML
LM2575N-ADJ/NOPB 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 Rochester Electronics LLC 5962-9167101MXA vs LM2575N-ADJ/NOPB
LM2575BN 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 5962-9167101MXA vs LM2575BN

Related Parts for 5962-9167101MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9167101MXA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9167101MXA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-9167101MXA would you like to use for your alert(s)?
  • Please alert me when 5962-9167101MXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9167101MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9167101MXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9167101MXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9167101MXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9167101MXA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: