Part Details for 5962-9168901MXA by Texas Instruments
Overview of 5962-9168901MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Robotics and Drones
Part Details for 5962-9168901MXA
5962-9168901MXA CAD Models
5962-9168901MXA Part Data Attributes
|
5962-9168901MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9168901MXA
Texas Instruments
Brushless DC Motor Controller 28-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9168901MXA
This table gives cross-reference parts and alternative options found for 5962-9168901MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9168901MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9168901QXX | Brushless DC Motor Controller, 0.2A, CDIP28, | Unitrode Corp (RETIRED) | 5962-9168901MXA vs 5962-9168901QXX |
UC1625N | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDIP28, PLASTIC, DIP-28 | Texas Instruments | 5962-9168901MXA vs UC1625N |
5962-9168901QXA | Brushless DC Motor Controller, 0.2A, CDIP28, | Unitrode Corp (RETIRED) | 5962-9168901MXA vs 5962-9168901QXA |
UC2625NG4 | Brushless DC Motor Controller 28-PDIP -40 to 85 | Texas Instruments | 5962-9168901MXA vs UC2625NG4 |