Part Details for 5962-9172501MLA by Texas Instruments
Overview of 5962-9172501MLA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9172501MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27 |
|
$51.0000 / $60.0000 | Buy Now |
Part Details for 5962-9172501MLA
5962-9172501MLA CAD Models
5962-9172501MLA Part Data Attributes
|
5962-9172501MLA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9172501MLA
Texas Instruments
Scan Test Devices With Octal D-type Latches 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9172501MLA
This table gives cross-reference parts and alternative options found for 5962-9172501MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9172501MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT8373JT | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-9172501MLA vs SNJ54BCT8373JT |
SNJ54BCT8373AJT | Scan Test Devices With Octal D-type Latches 24-CDIP -55 to 125 | Texas Instruments | 5962-9172501MLA vs SNJ54BCT8373AJT |
SN74BCT8373ANT | Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | 5962-9172501MLA vs SN74BCT8373ANT |
SN74BCT8373ANT | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-PDIP 0 to 70 | Texas Instruments | 5962-9172501MLA vs SN74BCT8373ANT |