5962-9172601MLA
Description: Boundary Scan Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of 5962-9172601MLA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9172601MLA Texas Instruments Scan Test Devices With Octal Buffers 24-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9172601MLA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9172601MLA by Defense Logistics Agency

5962-9172601MLA
Defense Logistics Agency
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
0.300 INCH, CERAMIC, DIP-24
Reach Compliance Code
unknown
Family
BCT/FBT
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Logic IC Type
BOUNDARY SCAN BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9172601MLA
    Defense Logistics Agency
    Boundary Scan Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-9172601MLA

This table gives cross-reference parts and alternative options found for 5962-9172601MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9172601MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54BCT8244FK BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments 5962-9172601MLA vs SN54BCT8244FK
SN74BCT8244ADW IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-SOIC 0 to 70 Texas Instruments 5962-9172601MLA vs SN74BCT8244ADW
SNJ54BCT8244JT-00 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments 5962-9172601MLA vs SNJ54BCT8244JT-00
SN74BCT8244DW-00 BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments 5962-9172601MLA vs SN74BCT8244DW-00
5962-9172601MLX BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments 5962-9172601MLA vs 5962-9172601MLX
SN54BCT8244AFKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments 5962-9172601MLA vs SN54BCT8244AFKR
SN74BCT8244ADWR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 5962-9172601MLA vs SN74BCT8244ADWR
5962-9172601MLA Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 Texas Instruments 5962-9172601MLA vs 5962-9172601MLA
SNJ54BCT8244AFKR BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 Texas Instruments 5962-9172601MLA vs SNJ54BCT8244AFKR
SN54BCT8244JT BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments 5962-9172601MLA vs SN54BCT8244JT

Related Parts for 5962-9172601MLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9172601MLA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9172601MLA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 5962-9172601MLA would you like to use for your alert(s)?
  • Please alert me when 5962-9172601MLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9172601MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9172601MLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9172601MLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9172601MLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9172601MLA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: