Part Details for 5962-9174908HYX by API Technologies Corp
Overview of 5962-9174908HYX by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962-9174908HYX
5962-9174908HYX CAD Models
5962-9174908HYX Part Data Attributes
|
5962-9174908HYX
API Technologies Corp
Buy Now
|
Compare Parts:
5962-9174908HYX
API Technologies Corp
MIL-STD-1553 Data Bus Transceiver, DFP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F24 | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |