Part Details for 5962-9174909HTC by Cobham Power Products
Overview of 5962-9174909HTC by Cobham Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9174909HTC
5962-9174909HTC CAD Models
5962-9174909HTC Part Data Attributes
|
5962-9174909HTC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9174909HTC
Cobham Power Products
MIL-STD-1553 Data Bus Transceiver, DFP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9174909HTC
This table gives cross-reference parts and alternative options found for 5962-9174909HTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9174909HTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARX4404-FP | MIL-STD-1553 Data Bus Transceiver, FP-24 | Cobham PLC | 5962-9174909HTC vs ARX4404-FP |
ACT4487-DI | MIL-STD-1553 Data Bus Transceiver, DIP-36 | Cobham Power Products | 5962-9174909HTC vs ACT4487-DI |
ACT4436-D | MIL-STD-1553 Data Bus Transceiver, PLUG IN-28 | Cobham Power Products | 5962-9174909HTC vs ACT4436-D |
5962-9174909HYC | MIL-STD-1553 Data Bus Transceiver, Bipolar, DFP-24 | Cobham Power Products | 5962-9174909HTC vs 5962-9174909HYC |
ACT4487D | DATACOM, MIL-STD-1553 DATA BUS TRANSCEIVER, DIP36, DIP-36 | Cobham Power Products | 5962-9174909HTC vs ACT4487D |
5962-8944708HXC | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.21 INCH HEIGHT, DIP-36 | Cobham Power Products | 5962-9174909HTC vs 5962-8944708HXC |
5962-8944708HZC | MIL-STD-1553 Data Bus Transceiver, 1.50 X 0.78 INCH, 0.180 INCH, DFP-36 | Cobham Power Products | 5962-9174909HTC vs 5962-8944708HZC |
5962-8944708HUX | MIL-STD-1553 Data Bus Transceiver, PLUG IN-28 | Cobham Power Products | 5962-9174909HTC vs 5962-8944708HUX |
ARX4404-201-2 | MIL-STD-1553 Data Bus Transceiver, Bipolar, FP-24 | Cobham PLC | 5962-9174909HTC vs ARX4404-201-2 |
5962-8757910YX | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham Power Products | 5962-9174909HTC vs 5962-8757910YX |