Part Details for 5962-9175204MXA by Teledyne e2v
Results Overview of 5962-9175204MXA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9175204MXA Information
5962-9175204MXA by Teledyne e2v is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
| 5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) |
US Tariff Estimator: 5962-9175204MXA by Teledyne e2v
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5962-9175204MXA
5962-9175204MXA Part Data Attributes
|
|
5962-9175204MXA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9175204MXA
Teledyne e2v
UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
| Part Package Code | DIP | |
| Package Description | WINDOWED, CERAMIC, DIP-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 150 ns | |
| I/O Type | COMMON | |
| JESD-30 Code | R-GDIP-T32 | |
| JESD-609 Code | e0 | |
| Length | 42.1005 mm | |
| Memory Density | 4194304 bit | |
| Memory IC Type | UVPROM | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 words | |
| Number of Words Code | 512000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 512KX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | CERAMIC, GLASS-SEALED | |
| Package Code | WDIP | |
| Package Equivalence Code | DIP32,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE, WINDOW | |
| Parallel/Serial | PARALLEL | |
| Qualification Status | Not Qualified | |
| Screening Level | MIL-STD-883 | |
| Seated Height-Max | 5.588 mm | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.06 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm |
Alternate Parts for 5962-9175204MXA
This table gives cross-reference parts and alternative options found for 5962-9175204MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9175204MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9175204MXA | AMD | Check for Price | UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | 5962-9175204MXA vs 5962-9175204MXA |
5962-9175204MXA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5962-9175204MXA is -55°C to 125°C, but it's essential to note that the device's performance may degrade at extreme temperatures.
-
To ensure radiation hardness, follow e2v's guidelines for radiation-tolerant design, including using radiation-hardened components, implementing error correction mechanisms, and designing with radiation-induced single-event effects (SEEs) in mind.
-
The 5962-9175204MXA has a total dose radiation tolerance of up to 100 krad (Si), but this may vary depending on the specific application and radiation environment.
-
Yes, the 5962-9175204MXA is designed for high-reliability and safety-critical applications, such as aerospace, defense, and medical devices, due to its radiation-hardened design and rigorous testing.
-
e2v performs various testing and screening procedures, including burn-in, electrical testing, and radiation testing, to ensure the device meets the required standards for radiation hardness and reliability.