Part Details for 5962-9202302QYA by STMicroelectronics
Overview of 5962-9202302QYA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9202302QYA
5962-9202302QYA CAD Models
5962-9202302QYA Part Data Attributes
|
5962-9202302QYA
STMicroelectronics
Buy Now
|
Compare Parts:
5962-9202302QYA
STMicroelectronics
ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-XDFP-F48 | |
Length | 15.745 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9202302QYA
This table gives cross-reference parts and alternative options found for 5962-9202302QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202302QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9202302VYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962F9202302VYA |
5962-9202302QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202302QYX |
5962-9202301VYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202301VYC |
5962-9202301VYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202301VYX |
5962-9202301MXA | Military 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9202302QYA vs 5962-9202301MXA |
5962-9202302VYA | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202302VYA |
5962F9202302QYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962F9202302QYX |
5962-9202302VYX | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202302VYX |
5962-9202302QYC | ACT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202302QYA vs 5962-9202302QYC |
5962-9202301MXX | ACT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, DFP-48 | Texas Instruments | 5962-9202302QYA vs 5962-9202301MXX |