Part Details for 5962-9203102MEA by Texas Instruments
Overview of 5962-9203102MEA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9203102MEA
5962-9203102MEA CAD Models
5962-9203102MEA Part Data Attributes
|
5962-9203102MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9203102MEA
Texas Instruments
Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9203102MEA
This table gives cross-reference parts and alternative options found for 5962-9203102MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9203102MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3865J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | 5962-9203102MEA vs UC3865J |
UC2865J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | 5962-9203102MEA vs UC2865J |
UC1865J883B | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9203102MEA vs UC1865J883B |
UC3865N | Resonant-Mode Power Supply Controllers 16-PDIP 0 to 70 | Texas Instruments | 5962-9203102MEA vs UC3865N |
UC2865NG4 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | 5962-9203102MEA vs UC2865NG4 |
UC1865J | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | 5962-9203102MEA vs UC1865J |
UC2865N | Resonant-Mode Power Supply Controllers 16-PDIP -40 to 85 | Texas Instruments | 5962-9203102MEA vs UC2865N |
UC2865N | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-9203102MEA vs UC2865N |
UC1865J883B | Resonant-Mode Power Supply Controllers 16-CDIP -55 to 125 | Texas Instruments | 5962-9203102MEA vs UC1865J883B |