Datasheets
5962-9211701M2A by: Analog Devices Inc

High Speed, Low Power Dual Op Amp

Part Details for 5962-9211701M2A by Analog Devices Inc

Overview of 5962-9211701M2A by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 5962-9211701M2A

Part # Distributor Description Stock Price Buy
DISTI # 5962-9211701M2A-ND
DigiKey IC OPAMP GP 2 CIRCUIT 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube 1
In Stock
  • 1 $145.6100
$145.6100 Buy Now
DISTI # 584-5962-9211701M2A
Mouser Electronics Precision Amplifiers DUAL HIGH SPEED OP AMP IC RoHS: Not Compliant 2
  • 1 $145.6100
  • 10 $142.1900
  • 25 $140.4800
  • 54 $139.3400
$139.3400 / $145.6100 Buy Now
Analog Devices Inc DUAL HIGH SPEED OP AMP IC Min Qty: 1 Package Multiple: 1 77
  • 1 $203.6700
  • 1,000 $129.1300
$129.1300 / $203.6700 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Ceramic, LCC 6
  • 1 $101.3256
  • 3 $96.2593
  • 6 $91.1930
$91.1930 / $101.3256 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Ceramic, LCC 1
  • 1 $182.8838
$182.8838 Buy Now

Part Details for 5962-9211701M2A

5962-9211701M2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9211701M2A Part Data Attributes

5962-9211701M2A Analog Devices Inc
Buy Now Datasheet
Compare Parts:
5962-9211701M2A Analog Devices Inc High Speed, Low Power Dual Op Amp
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code LCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 7 µA
Bias Current-Max (IIB) @25C 7 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Slew Rate-Min 65 V/us
Slew Rate-Nom 300 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 18 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 50000
Voltage Gain-Min 1000
Width 8.89 mm

Alternate Parts for 5962-9211701M2A

This table gives cross-reference parts and alternative options found for 5962-9211701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9211701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9211701M2X IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier Analog Devices Inc 5962-9211701M2A vs 5962-9211701M2X
AD827SE/883B High Speed, Low Power Dual Op Amp Analog Devices Inc 5962-9211701M2A vs AD827SE/883B
Part Number Description Manufacturer Compare
5962-9211701M2X IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier Analog Devices Inc 5962-9211701M2A vs 5962-9211701M2X
AD827SE/883B High Speed, Low Power Dual Op Amp Analog Devices Inc 5962-9211701M2A vs AD827SE/883B
EL2223L/883B Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, CQCC20, Elantec (RETIRED) 5962-9211701M2A vs EL2223L/883B

5962-9211701M2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9211701M2A by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9211701M2A by Analog Devices Inc

  • Please alert me when 5962-9211701M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9211701M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9211701M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9211701M2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9211701M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9211701M2A by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: