Part Details for 5962-9211701M2A by Analog Devices Inc
Overview of 5962-9211701M2A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9211701M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9211701M2A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1 In Stock |
|
$145.6100 | Buy Now |
DISTI #
584-5962-9211701M2A
|
Mouser Electronics | Precision Amplifiers DUAL HIGH SPEED OP AMP IC RoHS: Not Compliant | 2 |
|
$139.3400 / $145.6100 | Buy Now |
|
Analog Devices Inc | DUAL HIGH SPEED OP AMP IC Min Qty: 1 Package Multiple: 1 | 77 |
|
$129.1300 / $203.6700 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Ceramic, LCC | 6 |
|
$91.1930 / $101.3256 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Ceramic, LCC | 1 |
|
$182.8838 | Buy Now |
Part Details for 5962-9211701M2A
5962-9211701M2A CAD Models
5962-9211701M2A Part Data Attributes
|
5962-9211701M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9211701M2A
Analog Devices Inc
High Speed, Low Power Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 65 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 1000 | |
Width | 8.89 mm |
Alternate Parts for 5962-9211701M2A
This table gives cross-reference parts and alternative options found for 5962-9211701M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9211701M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9211701M2X | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-9211701M2A vs 5962-9211701M2X |
AD827SE/883B | High Speed, Low Power Dual Op Amp | Analog Devices Inc | 5962-9211701M2A vs AD827SE/883B |