Part Details for 5962-9212701MPA by Maxim Integrated Products
Overview of 5962-9212701MPA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9212701MPA
5962-9212701MPA CAD Models
5962-9212701MPA Part Data Attributes
|
5962-9212701MPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9212701MPA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.525 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 72.3 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9212701MPA
This table gives cross-reference parts and alternative options found for 5962-9212701MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9212701MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9212702MPX | Switching Regulator, 0.525A, 72.3kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9212701MPA vs 5962-9212702MPX |
MAX638AMJA | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPA vs MAX638AMJA |
MAX638AMJA/883B | Switching Regulator, Voltage-mode, 0.525A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9212701MPA vs MAX638AMJA/883B |