Part Details for 5962-9214101MPX by Maxim Integrated Products
Overview of 5962-9214101MPX by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9214101MPX
5962-9214101MPX CAD Models
5962-9214101MPX Part Data Attributes
|
5962-9214101MPX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9214101MPX
Maxim Integrated Products
Switching Regulator, 0.45A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.45 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 65 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9214101MPX
This table gives cross-reference parts and alternative options found for 5962-9214101MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9214101MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX631AEPA | 0.45A SWITCHING REGULATOR, 45kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9214101MPX vs MAX631AEPA |
MAX631ACPA+ | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | 5962-9214101MPX vs MAX631ACPA+ |
MAX631AMJA/883B | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9214101MPX vs MAX631AMJA/883B |
5962-9214101MPA | Switching Regulator, Voltage-mode, 0.45A, 65kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9214101MPX vs 5962-9214101MPA |
MAX631AMJA/883B | 5V Fixed/Adjustable Output, Step-Up Switching Regulators, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | 5962-9214101MPX vs MAX631AMJA/883B |
MAX631AMJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9214101MPX vs MAX631AMJA |
MAX631ACPA | 0.45A SWITCHING REGULATOR, 45kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9214101MPX vs MAX631ACPA |
MAX631ACPA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9214101MPX vs MAX631ACPA |
MAX631AEJA | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | 5962-9214101MPX vs MAX631AEJA |
MAX631ACPA+ | Switching Regulator, Voltage-mode, 0.45A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | 5962-9214101MPX vs MAX631ACPA+ |