5962-9215602MXC
Description: Field Programmable Gate Array, 8000 Gates, 60MHz, 1232-Cell, CMOS, CPGA176, PGA-176

Overview of 5962-9215602MXC by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9215602MXC by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9215602MXC by Actel Corporation

5962-9215602MXC
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
PGA-176
Reach Compliance Code
compliant
Additional Feature
MAX 140 I/OS
Clock Frequency-Max
60 MHz
Combinatorial Delay of a CLB-Max
5.2 ns
JESD-30 Code
S-CPGA-P176
JESD-609 Code
e4
Length
39.878 mm
Number of CLBs
1232
Number of Equivalent Gates
8000
Number of Inputs
140
Number of Logic Cells
1232
Number of Outputs
140
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA176,15X15
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.7498 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
39.878 mm
Want to compare parts?
  1. 5962-9215602MXC
    Actel Corporation
    Field Programmable Gate Array, 8000 Gates, 60MHz, 1232-Cell, CMOS, CPGA176, PGA-176
    VS

Related Parts for 5962-9215602MXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9215602MXC by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9215602MXC by Actel Corporation

Select Manufacturer
Which Manufacturer of 5962-9215602MXC would you like to use for your alert(s)?
  • Please alert me when 5962-9215602MXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9215602MXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9215602MXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9215602MXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9215602MXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9215602MXC by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: