Part Details for 5962-9215602MXC by Microsemi Corporation
Overview of 5962-9215602MXC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9215602MXC
5962-9215602MXC CAD Models
5962-9215602MXC Part Data Attributes
|
5962-9215602MXC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9215602MXC
Microsemi Corporation
Field Programmable Gate Array, 8000 Gates, 60MHz, CMOS, CPGA176, PGA-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PGA-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | MAX 140 I/OS | |
Clock Frequency-Max | 60 MHz | |
Combinatorial Delay of a CLB-Max | 5.2 ns | |
JESD-30 Code | S-CPGA-P176 | |
JESD-609 Code | e0 | |
Length | 39.878 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA176,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.7498 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.878 mm |
Alternate Parts for 5962-9215602MXC
This table gives cross-reference parts and alternative options found for 5962-9215602MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9215602MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280A-1PGG176C | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 | Microsemi Corporation | 5962-9215602MXC vs A1280A-1PGG176C |
A1280A-1PG176B | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 75MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 | Microsemi Corporation | 5962-9215602MXC vs A1280A-1PG176B |
A1280A-1PGG176B | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 | Microsemi Corporation | 5962-9215602MXC vs A1280A-1PGG176B |
5962-9215602MXX | FPGA, 1232 CLBS, 8000 GATES, 60MHz, CPGA176 | Texas Instruments | 5962-9215602MXC vs 5962-9215602MXX |
A1280A-1PG176M | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 75MHz, 1232-Cell, CMOS, CPGA176, CERAMIC, PGA-176 | Microsemi Corporation | 5962-9215602MXC vs A1280A-1PG176M |
5962-9215602MXA | FPGA, 8000 GATES, 60MHz, CPGA176 | Texas Instruments | 5962-9215602MXC vs 5962-9215602MXA |