Part Details for 5962-9215602MYA by Texas Instruments
Overview of 5962-9215602MYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9215602MYA
5962-9215602MYA CAD Models
5962-9215602MYA Part Data Attributes
|
5962-9215602MYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9215602MYA
Texas Instruments
FPGA, 8000 GATES, 60MHz, CQFP172
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 60 MHz | |
Combinatorial Delay of a CLB-Max | 5.2 ns | |
JESD-30 Code | S-CQFP-F172 | |
JESD-609 Code | e0 | |
Length | 29.972 mm | |
Number of CLBs | 1232 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 172 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.972 mm |
Alternate Parts for 5962-9215602MYA
This table gives cross-reference parts and alternative options found for 5962-9215602MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9215602MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9215602MYA | Field Programmable Gate Array, 8000 Gates, 60MHz, CMOS, CQFP172, QFP-172 | Microsemi Corporation | 5962-9215602MYA vs 5962-9215602MYA |
5962-9215602MYX | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 60MHz, CMOS, CQFP172, CAVITY-UP, CERAMIC, QFP-172 | Microsemi Corporation | 5962-9215602MYA vs 5962-9215602MYX |
RH1280-CQ172VX79 | Field Programmable Gate Array, 608 CLBs, 8000 Gates, 105MHz, CMOS, CQFP172, CERAMIC, QFP-172 | Actel Corporation | 5962-9215602MYA vs RH1280-CQ172VX79 |