Part Details for 5962-9215704M2A by Rochester Electronics LLC
Overview of 5962-9215704M2A by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9215704M2A
5962-9215704M2A CAD Models
5962-9215704M2A Part Data Attributes
|
5962-9215704M2A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9215704M2A
Rochester Electronics LLC
Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MONITOR OUTPUT; MAX PART TO PART SKEW = 1.5NS | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | 5 | |
Number of Terminals | 20 | |
Number of True Outputs | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9215704M2A
This table gives cross-reference parts and alternative options found for 5962-9215704M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9215704M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9576201M2A | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs 5962-9576201M2A |
IDT49FCT806CTLB | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs IDT49FCT806CTLB |
5962-9215703M2A | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs 5962-9215703M2A |
IDT49FCT806ALB | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs IDT49FCT806ALB |
IDT49FCT806LB | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs IDT49FCT806LB |
5962-9576202M2A | Low Skew Clock Driver, FCT Series, 0 True Output(s), 5 Inverted Output(s), CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | 5962-9215704M2A vs 5962-9576202M2A |