Part Details for 5962-9218201MCA by Texas Instruments
Overview of 5962-9218201MCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9218201MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9218201MCA-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 46 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$7.5800 | Buy Now |
|
Rochester Electronics | SN54ACT10 Triple 3-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$6.5000 / $7.6500 | Buy Now |
Part Details for 5962-9218201MCA
5962-9218201MCA CAD Models
5962-9218201MCA Part Data Attributes
|
5962-9218201MCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9218201MCA
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9218201MCA
This table gives cross-reference parts and alternative options found for 5962-9218201MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218201MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT10PC | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962-9218201MCA vs 74ACT10PC |
SNJ54ACT10J | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | 5962-9218201MCA vs SNJ54ACT10J |
MC74ACT10NC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9218201MCA vs MC74ACT10NC |
5962-9218201MCX | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, | e2v technologies | 5962-9218201MCA vs 5962-9218201MCX |
74ACTQ10PCX | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962-9218201MCA vs 74ACTQ10PCX |
74ACTQ10DC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9218201MCA vs 74ACTQ10DC |
5962-9218201MCA | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | 5962-9218201MCA vs 5962-9218201MCA |
54ACT10DM | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9218201MCA vs 54ACT10DM |
CD74ACT10EE4 | Triple 3-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | 5962-9218201MCA vs CD74ACT10EE4 |
54ACTQ10DM | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9218201MCA vs 54ACTQ10DM |