Part Details for 5962-9218301M2A by Texas Instruments
Overview of 5962-9218301M2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9218301M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54ACT14 - Hex Schmitt-trigger Inverters RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$20.8100 / $24.4800 | Buy Now |
Part Details for 5962-9218301M2A
5962-9218301M2A CAD Models
5962-9218301M2A Part Data Attributes:
|
5962-9218301M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9218301M2A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9218301M2A
This table gives cross-reference parts and alternative options found for 5962-9218301M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9218301M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ14LMQBX | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, LCC-20 | Texas Instruments | 5962-9218301M2A vs 54ACTQ14LMQBX |
RM54ACTQ14LMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218301M2A vs RM54ACTQ14LMQB |
54ACTQ14LM | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218301M2A vs 54ACTQ14LM |
SNJ54ACT14FKR | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218301M2A vs SNJ54ACT14FKR |
SN54ACT14FKR | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218301M2A vs SN54ACT14FKR |
54ACT14LMQB | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9218301M2A vs 54ACT14LMQB |
SN54ACT14FK | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9218301M2A vs SN54ACT14FK |
5962-9218301M2X | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962-9218301M2A vs 5962-9218301M2X |
54ACTQ14LMQB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, LCC-20, Gate | National Semiconductor Corporation | 5962-9218301M2A vs 54ACTQ14LMQB |
74ACT14LCXR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9218301M2A vs 74ACT14LCXR |