Part Details for 5962-9219701MKX by Texas Instruments
Overview of 5962-9219701MKX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9219701MKX
5962-9219701MKX CAD Models
5962-9219701MKX Part Data Attributes
|
5962-9219701MKX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9219701MKX
Texas Instruments
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE AND DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.4305 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9219701MKX
This table gives cross-reference parts and alternative options found for 5962-9219701MKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9219701MKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT652SPC | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 5962-9219701MKX vs 74ACT652SPC |
5962-9219701M3A | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Defense Logistics Agency | 5962-9219701MKX vs 5962-9219701M3A |
54ACTQ657SDMQB | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9219701MKX vs 54ACTQ657SDMQB |
CD74ACT651EX | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24 | Harris Semiconductor | 5962-9219701MKX vs CD74ACT651EX |
CD74ACT653ENX | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Ge Solid State | 5962-9219701MKX vs CD74ACT653ENX |
CD74ACT652EN | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Ge Solid State | 5962-9219701MKX vs CD74ACT652EN |
74ACTQ652MTCX | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | 5962-9219701MKX vs 74ACTQ652MTCX |
54ACTQ657SDMQB | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | 5962-9219701MKX vs 54ACTQ657SDMQB |
CD74ACT654E | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Intersil Corporation | 5962-9219701MKX vs CD74ACT654E |
74ACTQ652SPC | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 5962-9219701MKX vs 74ACTQ652SPC |