Logic
5962-9220303M2A
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20

Overview of 5962-9220303M2A by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9220303M2A Renesas Electronics Corporation Fast CMOS Octal Buffer/Line Driver
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9220303M2A by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9220303M2A by Cypress Semiconductor

5962-9220303M2A
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9220303M2A
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-9220303M2A

This table gives cross-reference parts and alternative options found for 5962-9220303M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220303M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9220303M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation 5962-9220303M2A vs 5962-9220303M2A
P54FCT244LM Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, LCC-20 Pyramid Semiconductor Corporation 5962-9220303M2A vs P54FCT244LM
5962-87630012X Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962-9220303M2A vs 5962-87630012X
5962-87630022C Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc 5962-9220303M2A vs 5962-87630022C
IDT74FCT244CTL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2A vs IDT74FCT244CTL
QS54FCT244ATL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9220303M2A vs QS54FCT244ATL
5962-87630012A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 Pyramid Semiconductor Corporation 5962-9220303M2A vs 5962-87630012A
5962-87630012X Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2A vs 5962-87630012X
IDT54FCT244ALB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2A vs IDT54FCT244ALB
IDT54FCT244CLB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2A vs IDT54FCT244CLB
Part Number Description Manufacturer Compare
5962-8766301M2X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor 5962-9220303M2A vs 5962-8766301M2X
MC74AC245DT AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC 5962-9220303M2A vs MC74AC245DT
MC74ACT245N ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC 5962-9220303M2A vs MC74ACT245N
5962H9659001QXC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions 5962-9220303M2A vs 5962H9659001QXC
SN74LVT240DW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC 5962-9220303M2A vs SN74LVT240DW
SNJ54ABT374J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 5962-9220303M2A vs SNJ54ABT374J
MC74AC652DWR2 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC 5962-9220303M2A vs MC74AC652DWR2
UT54ACS374-UVXH Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions 5962-9220303M2A vs UT54ACS374-UVXH
HD74LV373T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd 5962-9220303M2A vs HD74LV373T
74ABT574CMTC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 5962-9220303M2A vs 74ABT574CMTC

Related Parts for 5962-9220303M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9220303M2A by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9220303M2A by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9220303M2A would you like to use for your alert(s)?
  • Please alert me when 5962-9220303M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9220303M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9220303M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9220303M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9220303M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9220303M2A by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: