Part Details for 5962-9220502MLA by Integrated Device Technology Inc
Overview of 5962-9220502MLA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220502MLA | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
5962-9220502MLA | Texas Instruments | 8-Bit Multi-Level Pipeline Register 24-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 |
Part Details for 5962-9220502MLA
5962-9220502MLA CAD Models
5962-9220502MLA Part Data Attributes
|
5962-9220502MLA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220502MLA
Integrated Device Technology Inc
CDIP-24, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | SD24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 16.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for 5962-9220502MLA
This table gives cross-reference parts and alternative options found for 5962-9220502MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220502MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220502MLX | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9220502MLA vs 5962-9220502MLX |
5962-9220506MLX | Pipeline Register, 8-Bit, CMOS, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLA vs 5962-9220506MLX |
IDT29FCT520ATD | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLA vs IDT29FCT520ATD |
5962-9220502MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, | Cypress Semiconductor | 5962-9220502MLA vs 5962-9220502MLA |
IDT29FCT520CTDB | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLA vs IDT29FCT520CTDB |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9220502MLA vs IDT29FCT520DTEB |
IDT29FCT520CD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLA vs IDT29FCT520CD |
CY29FCT520ATDMB | 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9220502MLA vs CY29FCT520ATDMB |
5962-9220506MLX | Pipeline Register, 8-Bit, CMOS, CERDIP-24 | Cypress Semiconductor | 5962-9220502MLA vs 5962-9220506MLX |
5962-8873603LA | CDIP-24, Tube | Integrated Device Technology Inc | 5962-9220502MLA vs 5962-8873603LA |