5962-9221303MRA
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20

Overview of 5962-9221303MRA by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9221303MRA Renesas Electronics Corporation Fast CMOS Octal Buffer/Line Driver
5962-9221303MRA Texas Instruments Octal Buffers/Drivers with 3-State Outputs 20-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16

CAD Models for 5962-9221303MRA by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9221303MRA by Pyramid Semiconductor Corporation

5962-9221303MRA
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
DIP-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-GDIP-T20
Length
24.13 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9221303MRA
    Pyramid Semiconductor Corporation
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, DIP-20
    VS

Alternate Parts for 5962-9221303MRA

This table gives cross-reference parts and alternative options found for 5962-9221303MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221303MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9221303MRA Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 Texas Instruments 5962-9221303MRA vs 5962-9221303MRA
5962-01-412-7972 Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221303MRA vs 5962-01-412-7972
54FCT240DM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221303MRA vs 54FCT240DM
5962-9221301MRX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221303MRA vs 5962-9221301MRX
CD54FCT240E Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 Harris Semiconductor 5962-9221303MRA vs CD54FCT240E
5962-9221303MRA Fast CMOS Octal Buffer/Line Driver, CDIP20/Tube Renesas Electronics Corporation 5962-9221303MRA vs 5962-9221303MRA
5962-9221303MRX FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221303MRA vs 5962-9221303MRX
QS54FCT240ATPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc 5962-9221303MRA vs QS54FCT240ATPB
5962-9221304MRX 5962-9221304MRX Pyramid Semiconductor Corporation 5962-9221303MRA vs 5962-9221304MRX
IDT54FCT240CDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 5962-9221303MRA vs IDT54FCT240CDB
Part Number Description Manufacturer Compare
5962-8765501RX FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments 5962-9221303MRA vs 5962-8765501RX
IDT54FCT240TDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221303MRA vs IDT54FCT240TDB
54FCT240ADM FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221303MRA vs 54FCT240ADM
IDT54FCT240DTDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc 5962-9221303MRA vs IDT54FCT240DTDB
5962-9221303MRX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221303MRA vs 5962-9221303MRX
5962-9221305MRA Military 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-CDIP -55 to 125 Texas Instruments 5962-9221303MRA vs 5962-9221305MRA
CD54FCT240ATE Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDIP20 Harris Semiconductor 5962-9221303MRA vs CD54FCT240ATE
5962-9221303MRX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-9221303MRA vs 5962-9221303MRX
IDT54FCT240CTDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation 5962-9221303MRA vs IDT54FCT240CTDB
5962-9221303MRX FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9221303MRA vs 5962-9221303MRX

Related Parts for 5962-9221303MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221303MRA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221303MRA by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-9221303MRA would you like to use for your alert(s)?
  • Please alert me when 5962-9221303MRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9221303MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221303MRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9221303MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221303MRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221303MRA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: