Logic
5962-9221401M2X
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20

Overview of 5962-9221401M2X by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9221401M2X by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9221401M2X by Cypress Semiconductor

5962-9221401M2X
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9221401M2X
    Cypress Semiconductor
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for 5962-9221401M2X

This table gives cross-reference parts and alternative options found for 5962-9221401M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221401M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221401M2X vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc 5962-9221401M2X vs 54FCT245ATLB
5962-9221405M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221401M2X vs 5962-9221405M2X
IDT54FCT245DTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT54FCT245DTLB
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Fairchild Semiconductor Corporation 5962-9221401M2X vs 5962-87629012X
QS74FCT245DTL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221401M2X vs QS74FCT245DTL
5962-9221401M2A LCC-20, Tube Integrated Device Technology Inc 5962-9221401M2X vs 5962-9221401M2A
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Teledyne e2v 5962-9221401M2X vs 5962-87629012X
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT54FCT245CTLB
IDT74FCT245ATL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT74FCT245ATL
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221401M2X vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc 5962-9221401M2X vs 54FCT245ATLB
P54FCT245ATLM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221401M2X vs P54FCT245ATLM
IDT74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT74FCT245TL
P74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221401M2X vs P74FCT245TL
QS54FCT245ATLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221401M2X vs QS54FCT245ATLB
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT54FCT245CTLB
5962-9221401M2A Fast CMOS Octal Bi-Directional Transceiver, LCC55/Tube Renesas Electronics Corporation 5962-9221401M2X vs 5962-9221401M2A
IDT74FCT245TQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 5962-9221401M2X vs IDT74FCT245TQ
QS74FCT245CTL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221401M2X vs QS74FCT245CTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221401M2X by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221401M2X by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9221401M2X would you like to use for your alert(s)?
  • Please alert me when 5962-9221401M2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9221401M2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221401M2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9221401M2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221401M2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221401M2X by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: