Part Details for 5962-9221501MSA by Integrated Device Technology Inc
Overview of 5962-9221501MSA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221501MSA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9221501MSA
5962-9221501MSA CAD Models
5962-9221501MSA Part Data Attributes
|
5962-9221501MSA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9221501MSA
Integrated Device Technology Inc
CPACK-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CPACK | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | CP20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.9215 mm |
Alternate Parts for 5962-9221501MSA
This table gives cross-reference parts and alternative options found for 5962-9221501MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221501MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765601SX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221501MSA vs 5962-8765601SX |
5962-8765601SX | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9221501MSA vs 5962-8765601SX |
IDT74FCT273TE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221501MSA vs IDT74FCT273TE |
IDT54FCT273CTEB | FF/Latch | Teledyne e2v | 5962-9221501MSA vs IDT54FCT273CTEB |
54FCT273AFMQB | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9221501MSA vs 54FCT273AFMQB |
IDT54FCT273ATEB | FF/Latch | Teledyne e2v | 5962-9221501MSA vs IDT54FCT273ATEB |
54FCT273FM | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9221501MSA vs 54FCT273FM |
5962-9221503MSX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962-9221501MSA vs 5962-9221503MSX |
5962-9221503MSA | CPACK-20, Tube | Integrated Device Technology Inc | 5962-9221501MSA vs 5962-9221503MSA |
IDT54FCT273TE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9221501MSA vs IDT54FCT273TE |