Logic
5962-9222305M3A
Description: LCC-28, Tube

Overview of 5962-9222305M3A by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9222305M3A Renesas Electronics Corporation NON INVERTING ORT
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-9222305M3A by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9222305M3A by Integrated Device Technology Inc

5962-9222305M3A
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Manufacturer Package Code
LC28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; WITH SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIM
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.4554 mm
Want to compare parts?
  1. 5962-9222305M3A
    Integrated Device Technology Inc
    LCC-28, Tube
    VS

Alternate Parts for 5962-9222305M3A

This table gives cross-reference parts and alternative options found for 5962-9222305M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222305M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT646ALCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 5962-9222305M3A vs 74FCT646ALCQR
5962-9222303M3X Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-24 Teledyne e2v 5962-9222305M3A vs 5962-9222303M3X
IDT74FCT646L Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222305M3A vs IDT74FCT646L
P74FCT646ATL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222305M3A vs P74FCT646ATL
IDT74FCT646TL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222305M3A vs IDT74FCT646TL
IDT74FCT646CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222305M3A vs IDT74FCT646CTL
5962-9222303M3A LCC-28, Tube Integrated Device Technology Inc 5962-9222305M3A vs 5962-9222303M3A
QS74FCT646CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc 5962-9222305M3A vs QS74FCT646CTL
74FCT646LCQR FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 5962-9222305M3A vs 74FCT646LCQR
P54FCT646ALM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222305M3A vs P54FCT646ALM
Part Number Description Manufacturer Compare
CY54FCT646TDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9222305M3A vs CY54FCT646TDM
IDT74FCT646CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222305M3A vs IDT74FCT646CTL
P74FCT646ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-9222305M3A vs P74FCT646ATP
5962-9222305MLX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-9222305M3A vs 5962-9222305MLX
PI74FCT2640TLX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 5962-9222305M3A vs PI74FCT2640TLX
CY54FCT646ATLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 5962-9222305M3A vs CY54FCT646ATLMB
5962-9222303MLA Octal Registered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125 Texas Instruments 5962-9222305M3A vs 5962-9222303MLA
PI74FCT162H245ATK Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 5962-9222305M3A vs PI74FCT162H245ATK
QS54FCT646CTZ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc 5962-9222305M3A vs QS54FCT646CTZ
CY54FCT646ATDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9222305M3A vs CY54FCT646ATDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9222305M3A by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9222305M3A by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9222305M3A would you like to use for your alert(s)?
  • Please alert me when 5962-9222305M3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9222305M3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9222305M3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9222305M3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9222305M3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9222305M3A by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: