Logic
5962-9227101MXX
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48

Overview of 5962-9227101MXX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9227101MXX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9227101MXX by Integrated Device Technology Inc

5962-9227101MXX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. 5962-9227101MXX
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48
    VS

Alternate Parts for 5962-9227101MXX

This table gives cross-reference parts and alternative options found for 5962-9227101MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9227101MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT162244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs IDT54FCT162244TE
5962-9227103MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227103MXX
5962-9227101MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227101MXA
5962-9227103MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227103MXA
IDT54FCT162244ATEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs IDT54FCT162244ATEB
IDT54FCT162244ATE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs IDT54FCT162244ATE
IDT54FCT162244CTEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 5962-9227101MXX vs IDT54FCT162244CTEB
5962-9227102MXA CPACK-48, Tube Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227102MXA
5962-9227102MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227102MXA
5962-9227102MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227102MXX
Part Number Description Manufacturer Compare
5962-9227101MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227101MXA
IDT54FCT162244TEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs IDT54FCT162244TEB
5962-9227103MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227103MXA
IDT54FCT162244ATEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs IDT54FCT162244ATEB
5962-9227102MXA CPACK-48, Tube Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227102MXA
5962-9227102MXA Fast CMOS 16-Bit Buffer/Line Driver, CPACK15/Tube Renesas Electronics Corporation 5962-9227101MXX vs 5962-9227102MXA
5962-9227102MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227102MXX
5962-9227103MXA CPACK-48, Tube Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227103MXA
5962-9227103MXX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 5962-9227101MXX vs 5962-9227103MXX
IDT54FCT162244TEB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 5962-9227101MXX vs IDT54FCT162244TEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9227101MXX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9227101MXX by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9227101MXX would you like to use for your alert(s)?
  • Please alert me when 5962-9227101MXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9227101MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9227101MXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9227101MXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9227101MXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9227101MXX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: