Part Details for 5962-9232501MXA by Texas Instruments
Overview of 5962-9232501MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 5962-9232501MXA
5962-9232501MXA CAD Models
5962-9232501MXA Part Data Attributes
|
5962-9232501MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9232501MXA
Texas Instruments
2.4A, 55V H-Bridge 24-CDIP SB -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.24 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9232501MXA
This table gives cross-reference parts and alternative options found for 5962-9232501MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9232501MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9232501MXA | IC 6 A HB BASED PRPHL DRVR WITH PWM, CDIP24, CERDIP-24, Peripheral Driver | National Semiconductor Corporation | 5962-9232501MXA vs 5962-9232501MXA |
5962-9232501MXX | 6A HB BASED PRPHL DRVR WITH PWM, CDIP24, CERDIP-24 | Texas Instruments | 5962-9232501MXA vs 5962-9232501MXX |
LMD18200-2D-QV | IC 6 A HB BASED PRPHL DRVR WITH PWM, CDIP24, CERDIP-24, Peripheral Driver | National Semiconductor Corporation | 5962-9232501MXA vs LMD18200-2D-QV |
5962-9232501VXA | 6A HB BASED PRPHL DRVR WITH PWM, CDIP24, CERDIP-24 | Texas Instruments | 5962-9232501MXA vs 5962-9232501VXA |